Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, Plastic/Epoxy, 3 Pin, PCP, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |