7A, 50V, PNP, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN
Checking distributor stock and pricing after the page loads.
Sanyo 2SB827R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-218 |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |