Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 2SC2910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 2SC2910 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 160V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 900mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SC2910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.