Small Signal Bipolar Transistor, 0.07A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN
Checking distributor stock and pricing after the page loads.
Sanyo 2SC2910T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |