Small Signal Bipolar Transistor, 1.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-226
Sanyo 2SC3070-AE technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.