Small Signal Bipolar Transistor, 0.7A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN
Sanyo 2SC3332S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.