Si, NPN, RF POWER TRANSISTOR, TO-126, TO-126, 3 PIN
Checking distributor stock and pricing after the page loads.
Sanyo 2SC3597D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-126 |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.