RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-126, PLASTIC, TO-126ML, 3 PIN
Checking distributor stock and pricing after the page loads.
Sanyo 2SC3950 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-126 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |