1.5A, 160V, NPN, Si, POWER TRANSISTOR, TO-220ML, 3 PIN
Sanyo 2SC4159E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.