RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, FLP-3
Sanyo 2SC4910 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.