7A, 50V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN
Sanyo 2SD1061R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.