
The Sanyo 2SK3746 is a N-channel MOSFET with a maximum drain to source voltage of 1.5kV and a continuous drain current of 2A. It has a nominal Vgs of 3.5V and a maximum power dissipation of 2.5W. The device is packaged in a flange mount configuration and is available in a tray format. The 2SK3746 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 2SK3746 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Dual Supply Voltage | 1.5kV |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 3.5V |
| Packaging | Tray |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SK3746 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
