This 2-terminal tantalum capacitor has a capacitance of 330uF and a DC rated voltage of 2V. It operates within a temperature range of -55C to 105C. The capacitor measures 2.8mm in width and 3.5mm in length, with a height of 1.9mm.
Checking distributor stock and pricing after the page loads.
Sanyo 2TPE330MADGB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.