Cap Tant Polymer 100uF 4VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.07 Ohm 105C T/R
Checking distributor stock and pricing after the page loads.
Sanyo 4TPB100M technical specifications.
| Height | 1.9mm |
| Leakage Current | 40uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.