
This Sanyo tantalum capacitor has a capacitance of 330uF and a voltage rating of 4V with a tolerance of 20%. It can handle a ripple current of 2A and has an equivalent series resistance of 40mR. The capacitor is packaged in a 2917 case and is terminated for surface mount use. It operates over a temperature range of -55°C to 105°C.
Sign in to ask questions about the Sanyo 4TPB330ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 4TPB330ML technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 40mR |
| Leakage Current | 132uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (DC) | 2A |
| Series | TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 4TPB330ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.