Cap Tant Solid 220uF 4V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105 C Embossed T/R
Sanyo 4TPE220MAZB technical specifications.
| Height | 1.9mm |
| Leakage Current | 88uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.