The 4TPE330M is a 330uF tantalum capacitor with a molded package, 10% dissipation factor, and 25mR equivalent series resistance. It operates over a temperature range of -55°C to 105°C and is available on tape and reel. The capacitor is polar and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sanyo 4TPE330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.