Checking distributor stock and pricing after the page loads.
Sanyo 5LN01SS-TL-E technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 50V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
No datasheet is available for this part.