
This Sanyo 6SA330M aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for radial through hole mounting with a diameter of 10mm and a height of 10.5mm. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | SA |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
These are design resources that include the Sanyo 6SA330M
Design guide for the DC136A demo circuit featuring the LT1575 linear regulator controller, optimized for high-speed microprocessor power and fast transient response.