
Radial aluminum electrolytic capacitor with 470µF capacitance and 6.3V voltage rating. Features 20% tolerance, 15mΩ ESR, and a 4.21A ripple current capability. Operating temperature range spans -55°C to 105°C, with a 2000-hour life expectancy. This RoHS compliant component has a cylindrical construction with SMD/SMT termination, measuring 8mm in diameter and 12.6mm in height.
Sanyo 6SVP470M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 12.6mm |
| Leakage Current | 592uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.21A |
| Ripple Current (AC) | 4.21A |
| RoHS Compliant | Yes |
| Series | SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6SVP470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
