
Surface mount tantalum capacitor, 220 µF capacitance, 6.3V voltage rating. Features 40mΩ ESR and operates across a -55°C to 105°C temperature range. Housed in a 2917 (7343 metric) case code, this component is supplied on cut tape.
Sign in to ask questions about the Sanyo 6TPB220ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 6TPB220ML technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 40mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6TPB220ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
