SMD Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low ESR of 80mΩ, 3A ripple current capability, and a wide operating temperature range from -55°C to 105°C. Housed in a 7343 metric / 2917 imperial case code (D package) with SMD/SMT termination.
Sanyo 6TPB470M technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | D |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 80mR |
| Leakage Current | 296.1uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (DC) | 3A |
| Series | TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6TPB470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.