Cap Tant Solid 68uF 6.3V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.07 Ohm 105 C Embossed T/R
Sanyo 6TPB68M technical specifications.
| Capacitance | 68uF |
| Dielectric | Tantalum |
| Height | 1.9mm |
| Leakage Current | 42.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.