Solid polymer tantalum capacitor, 2917 chip package, featuring a 7.3mm length, 4.3mm width, and 1.9mm height. Offers a capacitance of 150µF with a ±20% tolerance. Designed for polar applications, it operates up to 105°C with a maximum leakage current of 94.5µA. RoHS compliant.
Sanyo 6TPC150M technical specifications.
| Height | 1.9mm |
| Leakage Current | 94.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.