The 6TPC68M is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 3.2mm in width, 6mm in length, and 1.4mm in height. It is available in a package type of 2412.
Sanyo 6TPC68M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | TPC |
| Height | 1.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.