
High-performance, energy-saving axial fan with 12VDC operating supply voltage, delivering 67.8 CFM airflow and 455 Pa static pressure. Features durable ball bearings, a 38mm depth, and operates within a -4°C to 158°C temperature range. This RoHS compliant fan offers a maximum power dissipation of 13.2W and a speed of 1200 RPM, with a noise level of 57 dBA.
Checking distributor stock and pricing after the page loads.
| Airflow | 67.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 38mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13.2W |
| Noise | 57dBA |
| Noise (dB) | 57dB |
| Noise Level | 57dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 60 |
| Power Consumption | 13.2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 1200RPM |
| Series | San Ace 70 |
| Speed | 12000RPM |
| Static Pressure | 455Pa |
| Termination | Wire Leads |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Not Compliant |