
SANYO DENKI - SANACE FANS 9WF0924H201 Axial Fan, Oil Proof, IP55, Ball, San Ace 92WF Series, 24 VDC, 92 mm, 32 mm, 86.5 cu.ft/min
Sanyo 9WF0924H201 technical specifications.
| Airflow | 86.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.4W |
| Noise | 56dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 6500RPM |
| Series | San Ace 92WF |
| Speed | 6500RPM |
| Termination | 3 Wire Leads |
| Weight | 0.408lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WF0924H201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
