Power Field-Effect Transistor, 95A I(D), 60V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, ATPAK-3/2
Sanyo ATP404-TL-H technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.