Small Signal Field-Effect Transistor, 2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN
Checking distributor stock and pricing after the page loads.
Sanyo CPH6602 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |