Mosfet N/p-ch 45V 5A/4.5A 8-SOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 45V |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| RoHS | Compliant |