Sanyo KM60 technical specifications.
| Package/Case | Axial |
| Height | 60mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 60mm |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
