Batt Nicad 1.2V Aa 1100MAH
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.1ah |
| Diameter | 14.3mm |
| Height | 50.3mm |
| Lead Free | Lead Free |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 24g |
| RoHS | Unconfirmed |