Batt Pack 6.0V 1100MAH Nicad
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.1ah |
| Height | 9.8inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Number of Cells | 5 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.266lb |
| Width | 0.55inch |
| RoHS | Not Compliant |