This 12V nickel cadmium battery has a capacity of 1.1Ah and consists of 10 cells. It is designed with lead-free materials and features solder termination. The battery is rechargeable and suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.1ah |
| Height | 9.8inch |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Number of Cells | 10 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.531lb |
| Width | 0.55inch |
| RoHS | Not Compliant |