Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SANYO
KR-1100AAUT
Datasheet
Sanyo
KR-1100AAUT
Obsolete
Battery, Nicd, Tagged, Aa, 1.2V
Power Products
Batteries & Battery Products
Power Products
Batteries & Battery Products
Battery, Nicd, Tagged, Aa, 1.2V
Storage
1.1ah
Voltage Rating
1.2V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Battery Chemistry
NICKEL CADMIUM
Capacity
1.1ah
Package Quantity
600
Series
Cadnica
Termination
Solder
Voltage Rating
1.2V
Weight
0.053lb
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account