Battery, Rechargeable, A, Nickel-Cadmium, 1.2VDC, 1.4Ah, Pressure Contact, DantonaKR
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.4ah |
| Diameter | 17mm |
| Height | 1.92inch |
| Lead Free | Lead Free |
| Output Voltage | 1.2V |
| Package Quantity | 600 |
| Series | Cadnica |
| Termination | Flat |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 1.09oz |
| RoHS | Not Compliant |