Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.4ah |
| Diameter | 17mm |
| Height | 49.5mm |
| Lead Free | Lead Free |
| Package Quantity | 600 |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 0.068lb |
| RoHS | Not Compliant |