The KR-2300SCEF3 is a 3.6V nickel cadmium rechargeable battery with a capacity of 2.3Ah. It has a height of 1.94 inches, length of 2.63 inches, and width of 0.88 inches. The battery is lead free and has a weight of 0.384 pounds. It is available in a single unit package and is part of the Cadnica series.
Sanyo KR-2300SCEF3 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 2.3ah |
| Height | 1.94inch |
| Lead Free | Lead Free |
| Length | 2.63inch |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 0.384lb |
| Width | 0.88inch |
| RoHS | Not Compliant |
No datasheet is available for this part.