The KR-2300SCEL3X1 is a 3.6V nickel cadmium battery with a capacity of 2.3Ah. It is rechargeable and features a lead-free termination. The battery is part of the Cadnica series and has a height of 5.82 inches, length of 0.88 inches, and width of 0.88 inches. It weighs 0.384 pounds and is packaged individually.
Sanyo KR-2300SCEL3X1 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 2.3ah |
| Height | 5.82inch |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 0.384lb |
| Width | 0.88inch |
| RoHS | Not Compliant |
No datasheet is available for this part.