Batt Pack 7.2V 2300MAH Nicad
Sanyo KR-2300SCEL3X2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 2.3ah |
| Height | 5.82inch |
| Lead Free | Lead Free |
| Length | 1.76inch |
| Number of Cells | 6 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 7.2V |
| DC Rated Voltage | 7.2V |
| Weight | 0.769lb |
| Width | 0.88inch |
| RoHS | Not Compliant |
No datasheet is available for this part.