The Sanyo KR-CH(2.5) is a nickel cadmium battery with a capacity of 2.5Ah and a voltage rating of 1.2V. It has a diameter of 26mm and a height of 1.94 inches. The battery is lead free and has a weight of 2.65 ounces. It is available in a package quantity of 300.
Sanyo KR-CH(2.5) technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 2.5ah |
| Diameter | 26mm |
| Height | 1.94inch |
| Lead Free | Lead Free |
| Package Quantity | 300 |
| Series | Cadnica |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 2.65oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-CH(2.5) to view detailed technical specifications.
No datasheet is available for this part.