The Sanyo LA1260 is a 16-pin dual in-line package (DIP) RF transceiver with a temperature range of -20°C to 70°C. It operates on a supply voltage of 3V to 8V and has a maximum supply current of 12mA. The device has a single function and is available in a 16-pin DIP package.
Sanyo LA1260 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA1260 to view detailed technical specifications.
No datasheet is available for this part.