Audio Amplifier, 10W, 2 Channel(s), 1 Func, SIP-13
Sanyo LA42102 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 13 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T13 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 140 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.