This commercial extended audio amplifier IC from Sanyo features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 12 terminals and a single terminal position. The IC is packaged in a 12-pin SIP package and has a commercial extended temperature grade. It can handle a supply voltage of 10 to 16 volts and a maximum supply current of 150 milliamps.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 150 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |