Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo LA4450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -35 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA4450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.