The Sanyo LA4558 is a dual audio amplifier with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a commercial extended temperature grade and operates on a supply voltage range of 4.5V to 12V. The device has a maximum supply current of 40mA and is available in a 12-pin HDIP package. The LA4558 is suitable for use in audio applications where a dual amplifier is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T12 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 40 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |