Sanyo LA4627N technical specifications.
| Height | 0.25inch |
| Length | 5inch |
| RoHS Compliant | No |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo LA4627N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.