Sanyo LA5657H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 13.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.