The Sanyo LA5667 is a 7-pin linear voltage regulator with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a single output voltage of 13V with a tolerance of 5% and a maximum output current of 0.35A. The regulator has a dropout voltage of 1.6V and a line regulation of 0.02% and load regulation of 0.03%. It is available in a R-XSFM-T7 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8.7 |
| Output Voltage1-Min | 12.3 |
| Output Voltage1-Max | 13.7 |
| Output Current1-Max | 0.35 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.6 |
| Output Voltage1-Nom | 13 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |