The LA73053 is a commercial extended audio amplifier IC with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 36 terminals and a dual terminal position. The device is packaged in a 36-pin LSSOP package with a width of 5.6mm and a length of 15mm. It operates within a supply voltage range of 4 to 5.5 volts and has a temperature grade of commercial extended.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 5.6 |
| Length | 15 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |